


AS1206KKX7RYBB473 | |
|---|---|
DigiKey Part Number | 311-4584-2-ND - Tape & Reel (TR) 311-4584-1-ND - Cut Tape (CT) 311-4584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1206KKX7RYBB473 |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS1206KKX7RYBB473 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R2E473K160AE | TDK | 2.327 | 445-CGA5L3X7R2E473K160AECT-ND | €0.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16100 | €1.61 |
| 50 | €0.11780 | €5.89 |
| 100 | €0.10450 | €10.45 |
| 500 | €0.08186 | €40.93 |
| 1.000 | €0.07489 | €74.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06315 | €189.45 |
| 6.000 | €0.05915 | €354.90 |
| 9.000 | €0.05714 | €514.26 |
| 15.000 | €0.05492 | €823.80 |
| 21.000 | €0.05362 | €1,126.02 |
| 30.000 | €0.05237 | €1,571.10 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32670 |

