
AT0603BRE0710KL | |
|---|---|
DigiKey Part Number | 13-AT0603BRE0710KLTR-ND - Tape & Reel (TR) 13-AT0603BRE0710KLCT-ND - Cut Tape (CT) 13-AT0603BRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRE0710KL |
Description | RES SMD 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRE0710KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP0603BRD0710KL | YAGEO | 858 | 13-RP0603BRD0710KLCT-ND | €0.11000 | Parametric Equivalent |
| RP0603BRE0710KL | YAGEO | 4.349 | 13-RP0603BRE0710KLCT-ND | €0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11900 | €1.19 |
| 25 | €0.11000 | €2.75 |
| 50 | €0.10380 | €5.19 |
| 100 | €0.09820 | €9.82 |
| 250 | €0.09116 | €22.79 |
| 500 | €0.08638 | €43.19 |
| 1.000 | €0.08202 | €82.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06999 | €349.95 |
| 10.000 | €0.06711 | €671.10 |
| 15.000 | €0.06558 | €983.70 |
| 25.000 | €0.06381 | €1,595.25 |
| 35.000 | €0.06274 | €2,195.90 |
| 50.000 | €0.06167 | €3,083.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16940 |

