


CC0201KRX6S8BB104 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX6S8BB104TR-ND - Tape & Reel (TR) 13-CC0201KRX6S8BB104CT-ND - Cut Tape (CT) 13-CC0201KRX6S8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX6S8BB104 |
Description | CAP CER 0.1UF 25V X6S 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07400 | €0.74 |
| 50 | €0.05180 | €2.59 |
| 100 | €0.04510 | €4.51 |
| 500 | €0.03386 | €16.93 |
| 1.000 | €0.03038 | €30.38 |
| 2.500 | €0.02674 | €66.85 |
| 5.000 | €0.02454 | €122.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02079 | €311.85 |
| 30.000 | €0.01952 | €585.60 |
| 45.000 | €0.01889 | €850.05 |
| 75.000 | €0.01819 | €1,364.25 |
| 105.000 | €0.01778 | €1,866.90 |
| 150.000 | €0.01739 | €2,608.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15730 |

