0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX6S8BB104

DigiKey Part Number
13-CC0201KRX6S8BB104TR-ND - Tape & Reel (TR)
13-CC0201KRX6S8BB104CT-ND - Cut Tape (CT)
13-CC0201KRX6S8BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX6S8BB104
Description
CAP CER 0.1UF 25V X6S 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.07400€0.74
50€0.05180€2.59
100€0.04510€4.51
500€0.03386€16.93
1.000€0.03038€30.38
2.500€0.02674€66.85
5.000€0.02454€122.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.02079€311.85
30.000€0.01952€585.60
45.000€0.01889€850.05
75.000€0.01819€1,364.25
105.000€0.01778€1,866.90
150.000€0.01739€2,608.50
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15730