


CC0402KRX7R5BB104 | |
|---|---|
DigiKey Part Number | 311-1701-2-ND - Tape & Reel (TR) 311-1701-1-ND - Cut Tape (CT) 311-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R5BB104 |
Description | CAP CER 0.1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R5BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02500 | €0.25 |
| 50 | €0.01660 | €0.83 |
| 100 | €0.01410 | €1.41 |
| 500 | €0.00998 | €4.99 |
| 1.000 | €0.00873 | €8.73 |
| 2.500 | €0.00741 | €18.52 |
| 5.000 | €0.00711 | €35.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00719 | €71.90 |
| 20.000 | €0.00563 | €112.60 |
| 30.000 | €0.00446 | €133.80 |
| 50.000 | €0.00419 | €209.50 |
| 70.000 | €0.00418 | €292.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

