


CC0402KRX7R5BB105 | |
|---|---|
DigiKey Part Number | 311-1702-2-ND - Tape & Reel (TR) 311-1702-1-ND - Cut Tape (CT) 311-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R5BB105 |
Description | CAP CER 1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R5BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12100 | €1.21 |
| 50 | €0.08660 | €4.33 |
| 100 | €0.07630 | €7.63 |
| 500 | €0.05884 | €29.42 |
| 1.000 | €0.05344 | €53.44 |
| 2.500 | €0.04777 | €119.42 |
| 5.000 | €0.04436 | €221.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03957 | €395.70 |
| 20.000 | €0.03737 | €747.40 |
| 30.000 | €0.03626 | €1,087.80 |
| 50.000 | €0.03504 | €1,752.00 |
| 70.000 | €0.03433 | €2,403.10 |
| 100.000 | €0.03364 | €3,364.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |

