47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO0BN470

DigiKey Part Number
311-1761-2-ND - Tape & Reel (TR)
311-1761-1-ND - Cut Tape (CT)
311-1761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO0BN470
Description
CAP CER 47PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO0BN470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO0BN470YAGEO21.283311-3882-1-ND€0.15000Upgrade
CC0603GRNPO0BN470YAGEO2.002311-3912-1-ND€0.10000Upgrade
CC0603JRNPOABN470YAGEO101.769311-3980-1-ND€0.09000Upgrade
CQ0603JRNPOYBN470YAGEO19.159311-3642-1-ND€0.45000Upgrade
AC0603JRNPO0BN470YAGEO2.584311-3086-1-ND€0.11000Parametric Equivalent
In-Stock: 1.753
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03800€0.38
50€0.02560€1.28
100€0.02190€2.19
500€0.01586€7.93
1.000€0.01400€14.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01068€42.72
8.000€0.00970€77.60
12.000€0.00921€110.52
20.000€0.00866€173.20
28.000€0.00835€233.80
40.000€0.00804€321.60
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890