
CC0603JRNPOABN470 | |
|---|---|
DigiKey Part Number | 311-3980-2-ND - Tape & Reel (TR) 311-3980-1-ND - Cut Tape (CT) 311-3980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOABN470 |
Description | CAP CER 47PF 200V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOABN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 50 | €0.03060 | €1.53 |
| 100 | €0.02640 | €2.64 |
| 500 | €0.01924 | €9.62 |
| 1.000 | €0.01705 | €17.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01312 | €52.48 |
| 8.000 | €0.01197 | €95.76 |
| 12.000 | €0.01139 | €136.68 |
| 20.000 | €0.01075 | €215.00 |
| 28.000 | €0.01038 | €290.64 |
| 40.000 | €0.01002 | €400.80 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

