


CC0603KRX7R7BB683 | |
|---|---|
DigiKey Part Number | 311-1379-2-ND - Tape & Reel (TR) 311-1379-1-ND - Cut Tape (CT) 311-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB683 |
Description | CAP CER 0.068UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB683 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 50 | €0.02200 | €1.10 |
| 100 | €0.01890 | €1.89 |
| 500 | €0.01354 | €6.77 |
| 1.000 | €0.01190 | €11.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00901 | €36.04 |
| 8.000 | €0.00816 | €65.28 |
| 12.000 | €0.00773 | €92.76 |
| 20.000 | €0.00725 | €145.00 |
| 28.000 | €0.00698 | €195.44 |
| 40.000 | €0.00671 | €268.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

