


CC0603MPX5R5BB106 | |
|---|---|
DigiKey Part Number | 13-CC0603MPX5R5BB106TR-ND - Tape & Reel (TR) 13-CC0603MPX5R5BB106CT-ND - Cut Tape (CT) 13-CC0603MPX5R5BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MPX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MPX5R5BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11600 | €1.16 |
| 50 | €0.08320 | €4.16 |
| 100 | €0.07330 | €7.33 |
| 500 | €0.05640 | €28.20 |
| 1.000 | €0.05119 | €51.19 |
| 2.500 | €0.04570 | €114.25 |
| 5.000 | €0.04240 | €212.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.03650 | €547.50 |
| 30.000 | €0.03460 | €1,038.00 |
| 45.000 | €0.03364 | €1,513.80 |
| 75.000 | €0.03259 | €2,444.25 |
| 105.000 | €0.03197 | €3,356.85 |
| 150.000 | €0.03138 | €4,707.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |

