
CC0805JRNPO0BN681 | |
|---|---|
DigiKey Part Number | 311-1849-2-ND - Tape & Reel (TR) 311-1849-1-ND - Cut Tape (CT) 311-1849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN681 |
Description | CAP CER 680PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06500 | €0.65 |
| 50 | €0.04580 | €2.29 |
| 100 | €0.03970 | €3.97 |
| 500 | €0.02960 | €14.80 |
| 1.000 | €0.02647 | €26.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02079 | €83.16 |
| 8.000 | €0.01914 | €153.12 |
| 12.000 | €0.01832 | €219.84 |
| 20.000 | €0.01741 | €348.20 |
| 28.000 | €0.01688 | €472.64 |
| 40.000 | €0.01637 | €654.80 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14520 |

