
CFR-12JR-52-75R | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-75RTR-ND - Tape & Reel (TR) 13-CFR-12JR-52-75RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-75R |
Description | RES 75 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-75R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.02680 | €0.67 |
| 50 | €0.02340 | €1.17 |
| 100 | €0.02060 | €2.06 |
| 250 | €0.01740 | €4.35 |
| 500 | €0.01546 | €7.73 |
| 1.000 | €0.01378 | €13.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01047 | €52.35 |
| 10.000 | €0.00952 | €95.20 |
| 15.000 | €0.00903 | €135.45 |
| 25.000 | €0.00847 | €211.75 |
| 35.000 | €0.00814 | €284.90 |
| 50.000 | €0.00782 | €391.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

