
CFR-25JR-52-1K2 | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-1K2TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-1K2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-1K2 |
Description | RES 1.2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-1K2 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03000 | €0.30 |
| 25 | €0.02480 | €0.62 |
| 50 | €0.02160 | €1.08 |
| 100 | €0.01900 | €1.90 |
| 250 | €0.01604 | €4.01 |
| 500 | €0.01422 | €7.11 |
| 1.000 | €0.01267 | €12.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00961 | €48.05 |
| 10.000 | €0.00873 | €87.30 |
| 15.000 | €0.00828 | €124.20 |
| 25.000 | €0.00777 | €194.25 |
| 35.000 | €0.00746 | €261.10 |
| 50.000 | €0.00716 | €358.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

