200 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-200R

DigiKey Part Number
13-CFR-25JR-52-200RTR-ND - Tape & Reel (TR)
13-CFR-25JR-52-200RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-200R
Description
RES 200 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-200R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.064
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03100€0.31
25€0.02560€0.64
50€0.02240€1.12
100€0.01970€1.97
250€0.01668€4.17
500€0.01478€7.39
1.000€0.01317€13.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01030€51.50
10.000€0.00936€93.60
15.000€0.00888€133.20
25.000€0.00833€208.25
35.000€0.00800€280.00
50.000€0.00769€384.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09680