


CQ0201CRNPO9BN6R6 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO9BN6R6TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO9BN6R6CT-ND - Cut Tape (CT) 13-CQ0201CRNPO9BN6R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO9BN6R6 |
Description | CAP CER 6.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04800 | €0.48 |
| 50 | €0.03260 | €1.63 |
| 100 | €0.02820 | €2.82 |
| 500 | €0.02068 | €10.34 |
| 1.000 | €0.01837 | €18.37 |
| 2.500 | €0.01595 | €39.88 |
| 5.000 | €0.01449 | €72.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01269 | €190.35 |
| 30.000 | €0.01181 | €354.30 |
| 45.000 | €0.01137 | €511.65 |
| 75.000 | €0.01088 | €816.00 |
| 105.000 | €0.01074 | €1,127.70 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

