


CS1206KKX7R7BB106 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R7BB106TR-ND - Tape & Reel (TR) 13-CS1206KKX7R7BB106CT-ND - Cut Tape (CT) 13-CS1206KKX7R7BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R7BB106 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33100 | €3.31 |
| 50 | €0.25060 | €12.53 |
| 100 | €0.22580 | €22.58 |
| 500 | €0.18408 | €92.04 |
| 1.000 | €0.17115 | €171.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15289 | €305.78 |
| 4.000 | €0.14456 | €578.24 |
| 6.000 | €0.14039 | €842.34 |
| 10.000 | €0.13577 | €1,357.70 |
| 14.000 | €0.13307 | €1,862.98 |
| 20.000 | €0.13047 | €2,609.40 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65340 |

