
MF0207FTE52-2R49 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-2R49CT-ND - Cut Tape (CT) 13-MF0207FTE52-2R49TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-2R49 |
Description | RES 2.49 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.49 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07800 | €0.78 |
| 25 | €0.06520 | €1.63 |
| 50 | €0.05760 | €2.88 |
| 100 | €0.05080 | €5.08 |
| 250 | €0.04340 | €10.85 |
| 500 | €0.03880 | €19.40 |
| 1.000 | €0.03488 | €34.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02788 | €139.40 |
| 10.000 | €0.02560 | €256.00 |
| 15.000 | €0.02442 | €366.30 |
| 25.000 | €0.02309 | €577.25 |
| 35.000 | €0.02230 | €780.50 |
| 50.000 | €0.02153 | €1,076.50 |
| 60.000 | €0.02115 | €1,269.00 |
| 120.000 | €0.01988 | €2,385.60 |
| 125.000 | €0.01981 | €2,476.25 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14520 |

