


RC0201DR-0749K9L | |
|---|---|
DigiKey Part Number | 13-RC0201DR-0749K9LTR-ND - Tape & Reel (TR) 13-RC0201DR-0749K9LCT-ND - Cut Tape (CT) 13-RC0201DR-0749K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201DR-0749K9L |
Description | RES 49.9K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201DR-0749K9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07300 | €0.73 |
| 25 | €0.05760 | €1.44 |
| 50 | €0.04840 | €2.42 |
| 100 | €0.04140 | €4.14 |
| 250 | €0.03432 | €8.58 |
| 500 | €0.03022 | €15.11 |
| 1.000 | €0.02701 | €27.01 |
| 5.000 | €0.02187 | €109.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01922 | €192.20 |
| 20.000 | €0.01810 | €362.00 |
| 30.000 | €0.01755 | €526.50 |
| 50.000 | €0.01696 | €848.00 |
| 70.000 | €0.01662 | €1,163.40 |
| 100.000 | €0.01630 | €1,630.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16940 |

