
RC0402FR-073K83L | |
|---|---|
DigiKey Part Number | 311-3.83KLRTR-ND - Tape & Reel (TR) 311-3.83KLRCT-ND - Cut Tape (CT) 311-3.83KLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-073K83L |
Description | RES 3.83K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-073K83L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-073K83L | YAGEO | 31.290 | 13-AC0402FR-073K83LCT-ND | €0.09000 | Similar |
| CR0402-FX-3831GLF | Bourns Inc. | 8.494 | 118-CR0402-FX-3831GLFCT-ND | €0.09000 | Direct |
| RMCF0402FT3K83 | Stackpole Electronics Inc | 17.600 | RMCF0402FT3K83CT-ND | €0.09000 | Direct |
| ERJ-2RKF3831X | Panasonic Industry | 11.942 | P3.83KLCT-ND | €0.09000 | Upgrade |
| CRCW04023K83FKED | Vishay Dale | 750 | 541-3.83KLCT-ND | €0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01800 | €0.18 |
| 25 | €0.01320 | €0.33 |
| 50 | €0.01020 | €0.51 |
| 100 | €0.00830 | €0.83 |
| 250 | €0.00632 | €1.58 |
| 500 | €0.00524 | €2.62 |
| 1.000 | €0.00439 | €4.39 |
| 5.000 | €0.00304 | €15.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00266 | €26.60 |
| 20.000 | €0.00235 | €47.00 |
| 30.000 | €0.00220 | €66.00 |
| 50.000 | €0.00204 | €102.00 |
| 70.000 | €0.00195 | €136.50 |
| 100.000 | €0.00187 | €187.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

