YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-1314K7L

DigiKey Part Number
13-RC0402FR-1314K7LTR-ND - Tape & Reel (TR)
13-RC0402FR-1314K7LCT-ND - Cut Tape (CT)
13-RC0402FR-1314K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-1314K7L
Description
RES 14.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-1314K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01700€0.17
25€0.01200€0.30
50€0.00960€0.48
100€0.00780€0.78
250€0.00596€1.49
500€0.00488€2.44
1.000€0.00409€4.09
5.000€0.00283€14.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000€0.00190€95.00
100.000€0.00173€173.00
150.000€0.00165€247.50
250.000€0.00156€390.00
350.000€0.00151€528.50
500.000€0.00146€730.00
600.000€0.00144€864.00
1.200.000€0.00137€1,644.00
1.250.000€0.00137€1,712.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890