
RC0402JR-07100KP | |
|---|---|
DigiKey Part Number | 13-RC0402JR-07100KPTR-ND - Tape & Reel (TR) 13-RC0402JR-07100KPCT-ND - Cut Tape (CT) 13-RC0402JR-07100KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-07100KP |
Description | RES 100K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.00500 | €0.05 |
| 25 | €0.00480 | €0.12 |
| 50 | €0.00440 | €0.22 |
| 100 | €0.00400 | €0.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00264 | €26.40 |
| 20.000 | €0.00253 | €50.60 |
| 30.000 | €0.00248 | €74.40 |
| 50.000 | €0.00232 | €116.00 |
| 70.000 | €0.00232 | €162.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

