5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-075K1L

DigiKey Part Number
311-5.1KJRTR-ND - Tape & Reel (TR)
311-5.1KJRCT-ND - Cut Tape (CT)
311-5.1KJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-075K1L
Description
RES 5.1K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-075K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JR-075K1LYAGEO49.990YAG3554CT-ND€0.09000Similar
CRG0402F5K1TE Connectivity Passive Product25.7621712-CRG0402F5K1CT-ND€0.09000Upgrade
In-Stock: 58.189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01600€0.16
25€0.01160€0.29
50€0.00920€0.46
100€0.00750€0.75
250€0.00564€1.41
500€0.00464€2.32
1.000€0.00386€3.86
5.000€0.00265€13.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00230€23.00
20.000€0.00202€40.40
30.000€0.00189€56.70
50.000€0.00175€87.50
70.000€0.00166€116.20
100.000€0.00159€159.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890