
RC0805DR-0730KL | |
|---|---|
DigiKey Part Number | 13-RC0805DR-0730KLTR-ND - Tape & Reel (TR) 13-RC0805DR-0730KLCT-ND - Cut Tape (CT) 13-RC0805DR-0730KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-0730KL |
Description | RES 30K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-0730KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05400 | €0.54 |
| 25 | €0.04160 | €1.04 |
| 50 | €0.03460 | €1.73 |
| 100 | €0.02920 | €2.92 |
| 250 | €0.02376 | €5.94 |
| 500 | €0.02064 | €10.32 |
| 1.000 | €0.01819 | €18.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01428 | €71.40 |
| 10.000 | €0.01314 | €131.40 |
| 15.000 | €0.01259 | €188.85 |
| 25.000 | €0.01199 | €299.75 |
| 35.000 | €0.01165 | €407.75 |
| 50.000 | €0.01132 | €566.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

