
RC0805FR-10150KL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-10150KLTR-ND - Tape & Reel (TR) 13-RC0805FR-10150KLCT-ND - Cut Tape (CT) 13-RC0805FR-10150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-10150KL |
Description | RES 150K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-10150KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02000 | €0.50 |
| 50 | €0.01620 | €0.81 |
| 100 | €0.01330 | €1.33 |
| 250 | €0.01040 | €2.60 |
| 500 | €0.00876 | €4.38 |
| 1.000 | €0.00747 | €7.47 |
| 5.000 | €0.00544 | €27.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00458 | €45.80 |
| 20.000 | €0.00414 | €82.80 |
| 30.000 | €0.00393 | €117.90 |
| 50.000 | €0.00369 | €184.50 |
| 70.000 | €0.00356 | €249.20 |
| 100.000 | €0.00344 | €344.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

