10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402DRD0710KL

DigiKey Part Number
13-RP0402DRD0710KLTR-ND - Tape & Reel (TR)
13-RP0402DRD0710KLCT-ND - Cut Tape (CT)
13-RP0402DRD0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402DRD0710KL
Description
RES 10K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402BRD0710KLYAGEO833YAG2087CT-ND€0.17000Parametric Equivalent
AT0402DRD0710KLYAGEO671311-2101-1-ND€0.08000Parametric Equivalent
RP0402BRD0710KLYAGEO19.44013-RP0402BRD0710KLCT-ND€0.12000Parametric Equivalent
CPF-A-0402B10KETE Connectivity Passive Product50.3091712-CPF-A-0402B10KECT-ND€0.19000Parametric Equivalent
CPF-A-0402B10KE1TE Connectivity Passive Product6961712-CPF-A-0402B10KE1CT-ND€0.22000Parametric Equivalent
In-Stock: 9.145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.08800€0.88
25€0.08160€2.04
50€0.07680€3.84
100€0.07270€7.27
250€0.06740€16.85
500€0.06384€31.92
1.000€0.06056€60.56
5.000€0.05414€270.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.04938€493.80
20.000€0.04745€949.00
30.000€0.04643€1,392.90
50.000€0.04526€2,263.00
70.000€0.04454€3,117.80
100.000€0.04383€4,383.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12100