10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE0710KL

DigiKey Part Number
YAG2305TR-ND - Tape & Reel (TR)
YAG2305CT-ND - Cut Tape (CT)
YAG2305DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE0710KL
Description
RES SMD 10K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0710KLYAGEO567.018YAG1346CT-ND€0.09000Upgrade
CPF0402B10KE1TE Connectivity Passive Product10.892A102579CT-ND€0.28000Upgrade
ERA-2AEB103XPanasonic Industry622.056P10KDCCT-ND€0.09000Upgrade
MCS04020D1002BE000Vishay11.593749-MCS04020D1002BE000CT-ND€0.09000Upgrade
RG1005N-103-B-T5Susumu14.729408-RG1005N-103-B-T5CT-ND€0.57000Upgrade
In-Stock: 8.092
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.06700€0.67
25€0.06200€1.55
50€0.05860€2.93
100€0.05530€5.53
250€0.05128€12.82
500€0.04856€24.28
1.000€0.04603€46.03
5.000€0.04106€205.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03928€392.80
20.000€0.03771€754.20
30.000€0.03687€1,106.10
50.000€0.03591€1,795.50
70.000€0.03532€2,472.40
100.000€0.03474€3,474.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890