10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE0710KL

DigiKey Part Number
311-2217-2-ND - Tape & Reel (TR)
311-2217-1-ND - Cut Tape (CT)
311-2217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRE0710KL
Description
RES SMD 10K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B10KE1TE Connectivity Passive Product10.892A102579CT-ND€0.28000Upgrade
MCS04020D1002BE000Vishay11.593749-MCS04020D1002BE000CT-ND€0.09000Upgrade
MCS04020D1002DE000Vishay9.902749-MCS04020D1002DE000CT-ND€0.09000Upgrade
RG1005P-103-D-T10Susumu195.275RG10P10.0KDCT-ND€0.09000Upgrade
RN73C1E10KBTDFTE Connectivity Passive Product5411712-RN73C1E10KBTDFCT-ND€0.84000Upgrade
In-Stock: 114.356
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03200€0.32
25€0.02960€0.74
50€0.02780€1.39
100€0.02620€2.62
250€0.02428€6.07
500€0.02298€11.49
1.000€0.02175€21.75
5.000€0.01930€96.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01754€175.40
20.000€0.01678€335.60
30.000€0.01638€491.40
50.000€0.01592€796.00
70.000€0.01564€1,094.80
100.000€0.01536€1,536.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890