
RT0603BRD07150KL | |
|---|---|
DigiKey Part Number | YAG1532TR-ND - Tape & Reel (TR) YAG1532CT-ND - Cut Tape (CT) YAG1532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07150KL |
Description | RES SMD 150K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07150KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D1503BP100 | Vishay | 1.271 | 749-MCT06030D1503BP100CT-ND | €0.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05700 | €0.57 |
| 25 | €0.05400 | €1.35 |
| 50 | €0.05080 | €2.54 |
| 100 | €0.04790 | €4.79 |
| 250 | €0.04448 | €11.12 |
| 500 | €0.04206 | €21.03 |
| 1.000 | €0.03987 | €39.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03383 | €169.15 |
| 10.000 | €0.03235 | €323.50 |
| 15.000 | €0.03156 | €473.40 |
| 25.000 | €0.03065 | €766.25 |
| 35.000 | €0.03009 | €1,053.15 |
| 50.000 | €0.02953 | €1,476.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

