RT0805FRE07732KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.07632
Datasheet

Upgrade


YAGEO
In Stock: 16.402
Unit Price: €0.14000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.05150
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.05472
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.04759
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.02468
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.01409
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7.631
Unit Price: €0.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.04494
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.02895
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.20792
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.05034
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01534
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.17000
Datasheet
732 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07732KL

DigiKey Part Number
RT0805FRE07732KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRE07732KL
Description
RES SMD 732K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
732 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07732KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01104€55.20
Manufacturers Standard Package
Unit Price without VAT:€0.01104
Unit Price with VAT:€0.01336