200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0805FR-07200KL

DigiKey Part Number
13-RV0805FR-07200KLTR-ND - Tape & Reel (TR)
13-RV0805FR-07200KLCT-ND - Cut Tape (CT)
13-RV0805FR-07200KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV0805FR-07200KL
Description
RES SMD 200K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0805FR-07200KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.15000€1.50
25€0.12200€3.05
50€0.10600€5.30
100€0.09330€9.33
250€0.08052€20.13
500€0.07310€36.55
1.000€0.06721€67.21
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05452€272.60
10.000€0.05194€519.40
15.000€0.05067€760.05
25.000€0.04930€1,232.50
35.000€0.04852€1,698.20
50.000€0.04778€2,389.00
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.33880