
SMAJ6.5CA-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ6.5CA-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ6.5CA-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ6.5CA-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5CA-HP6AT/7 |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 53.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19000 | €1.90 |
| 100 | €0.11930 | €11.93 |
| 500 | €0.08838 | €44.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.07835 | €78.35 |
| 2.000 | €0.06989 | €139.78 |
| 3.000 | €0.06557 | €196.71 |
| 5.000 | €0.06071 | €303.55 |
| 7.000 | €0.05783 | €404.81 |
| 10.000 | €0.05503 | €550.30 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |









