
SMAJ70A-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ70A-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ70A-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ70A-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70A-HP6AT/7 |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17800 | €1.78 |
| 100 | €0.11140 | €11.14 |
| 500 | €0.08250 | €41.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.07314 | €73.14 |
| 2.000 | €0.06525 | €130.50 |
| 3.000 | €0.06121 | €183.63 |
| 5.000 | €0.05668 | €283.40 |
| 7.000 | €0.05399 | €377.93 |
| 10.000 | €0.05137 | €513.70 |
| 25.000 | €0.04563 | €1,140.75 |
| 50.000 | €0.04208 | €2,104.00 |
| 100.000 | €0.03910 | €3,910.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35090 |

