


SMCJ43A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ43A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ43A-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ43A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ43A-AT/TR13 |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.38700 | €3.87 |
| 100 | €0.24890 | €24.89 |
| 500 | €0.18936 | €94.68 |
| 1.000 | €0.17014 | €170.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14571 | €437.13 |
| 6.000 | €0.13340 | €800.40 |
| 9.000 | €0.12713 | €1,144.17 |
| 15.000 | €0.12008 | €1,801.20 |
| 21.000 | €0.11591 | €2,434.11 |
| 30.000 | €0.11450 | €3,435.00 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.75020 |

