
SR2512JK-7W2R2L | |
|---|---|
DigiKey Part Number | 13-SR2512JK-7W2R2LTR-ND - Tape & Reel (TR) 13-SR2512JK-7W2R2LCT-ND - Cut Tape (CT) 13-SR2512JK-7W2R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-7W2R2L |
Description | RES 2.2 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.18300 | €1.83 |
| 25 | €0.15000 | €3.75 |
| 50 | €0.13100 | €6.55 |
| 100 | €0.11630 | €11.63 |
| 250 | €0.10128 | €25.32 |
| 500 | €0.09262 | €46.31 |
| 1.000 | €0.08575 | €85.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07165 | €286.60 |
| 8.000 | €0.06838 | €547.04 |
| 12.000 | €0.06680 | €801.60 |
| 20.000 | €0.06507 | €1,301.40 |
| 28.000 | €0.06409 | €1,794.52 |
| 40.000 | €0.06315 | €2,526.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39930 |

