
YC124-FR-072K2L | |
|---|---|
DigiKey Part Number | 13-YC124-FR-072K2LTR-ND - Tape & Reel (TR) 13-YC124-FR-072K2LCT-ND - Cut Tape (CT) 13-YC124-FR-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-FR-072K2L |
Description | RES ARRAY 4 RES 2.2K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-FR-072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.06400 | €0.64 |
| 25 | €0.05320 | €1.33 |
| 50 | €0.04240 | €2.12 |
| 100 | €0.04190 | €4.19 |
| 250 | €0.03476 | €8.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03801 | €380.10 |
| 20.000 | €0.03526 | €705.20 |
| 30.000 | €0.03385 | €1,015.50 |
| 50.000 | €0.03225 | €1,612.50 |
| 70.000 | €0.03130 | €2,191.00 |
| 100.000 | €0.03038 | €3,038.00 |
| 120.000 | €0.02997 | €3,596.40 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36300 |


