
YC124-JR-1333RL | |
|---|---|
DigiKey Part Number | 13-YC124-JR-1333RLTR-ND - Tape & Reel (TR) 13-YC124-JR-1333RLCT-ND - Cut Tape (CT) 13-YC124-JR-1333RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-1333RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 33 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02280 | €0.57 |
| 50 | €0.02000 | €1.00 |
| 100 | €0.01760 | €1.76 |
| 250 | €0.01492 | €3.73 |
| 500 | €0.01320 | €6.60 |
| 1.000 | €0.01175 | €11.75 |
| 5.000 | €0.00917 | €45.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.00699 | €279.60 |
| 80.000 | €0.00648 | €518.40 |
| 120.000 | €0.00621 | €745.20 |
| 200.000 | €0.00591 | €1,182.00 |
| 280.000 | €0.00573 | €1,604.40 |
| 400.000 | €0.00555 | €2,220.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |


