
EVK-YIC51612EBGGBL5 | |
|---|---|
DigiKey Part Number | 3155-EVK-YIC51612EBGGBL5-ND |
Manufacturer | |
Manufacturer Product Number | EVK-YIC51612EBGGBL5 |
Description | GNSS EVAL KIT YIC51612EBGGBL5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | YIC51612EBGGBL5 YIC51612EB GNSS (GLONASS, GPS) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | GNSS (GLONASS, GPS) | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | YIC51612EBGGBL5 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €137.85000 | €137.85 |
| Unit Price without VAT: | €137.85000 |
|---|---|
| Unit Price with VAT: | €166.79850 |


