
YY-0805W-BB-A-G01-T0-E1 | |
|---|---|
DigiKey Part Number | 5859-YY-0805W-BB-A-G01-T0-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY-0805W-BB-A-G01-T0-E1 |
Description | LED WHITE DIFFUSED 0805 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.6V ~ 3.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.20mm x 1.25mm |
Series | Voltage - Forward (Vf) (Typ) 2.6V ~ 3.1V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02352 | €70.56 |
| 6.000 | €0.01533 | €91.98 |
| 15.000 | €0.01004 | €150.60 |
| 30.000 | €0.00843 | €252.90 |
| 45.000 | €0.00813 | €365.85 |
| Unit Price without VAT: | €0.02352 |
|---|---|
| Unit Price with VAT: | €0.02846 |





