
YY0402YG-NN3S0-T1AR4 | |
|---|---|
DigiKey Part Number | 5859-YY0402YG-NN3S0-T1AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY0402YG-NN3S0-T1AR4 |
Description | LED YELLOW-GREEN CLEAR 0402 SMD |
Customer Reference | |
Detailed Description | Yellow-Green 568nm ~ 576nm LED Indication - Discrete 1.8V ~ 2.4V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Lens Size 0.70mm x 0.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V ~ 2.4V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.40mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.01980 | €59.40 |
| 6.000 | €0.01139 | €68.34 |
| 15.000 | €0.00620 | €93.00 |
| 30.000 | €0.00459 | €137.70 |
| 45.000 | €0.00399 | €179.55 |
| Unit Price without VAT: | €0.01980 |
|---|---|
| Unit Price with VAT: | €0.02396 |


