
YY0603YE-RN1S0-T2AR4 | |
|---|---|
DigiKey Part Number | 5859-YY0603YE-RN1S0-T2AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY0603YE-RN1S0-T2AR4 |
Description | LED YELLOW CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Yellow 586nm ~ 594nm LED Indication - Discrete 1.8V ~ 2.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V ~ 2.4V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm |
| Tape & Reel (TR): | 60000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01980 | €79.20 |
| 8.000 | €0.01351 | €108.08 |
| 20.000 | €0.00977 | €195.40 |
| 40.000 | €0.00875 | €350.00 |
| 60.000 | €0.00824 | €494.40 |
| Unit Price without VAT: | €0.01980 |
|---|---|
| Unit Price with VAT: | €0.02396 |


