
YY0805GR-NN1S0-T3AR4 | |
|---|---|
DigiKey Part Number | 5859-YY0805GR-NN1S0-T3AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY0805GR-NN1S0-T3AR4 |
Description | LED GREEN CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Green 516nm ~ 534nm LED Indication - Discrete 2.4V ~ 3.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.4V ~ 3.1V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.01980 | €59.40 |
| 6.000 | €0.01139 | €68.34 |
| 15.000 | €0.00620 | €93.00 |
| 30.000 | €0.00459 | €137.70 |
| 45.000 | €0.00399 | €179.55 |
| Unit Price without VAT: | €0.01980 |
|---|---|
| Unit Price with VAT: | €0.02396 |










