
YY1206YE-RN3S0-T5AR4 | |
|---|---|
DigiKey Part Number | 5859-YY1206YE-RN3S0-T5AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY1206YE-RN3S0-T5AR4 |
Description | LED YELLOW CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Yellow 586nm ~ 596nm LED Indication - Discrete 1.8V ~ 2.4V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.80mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.8V ~ 2.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02584 | €77.52 |
| 6.000 | €0.01751 | €105.06 |
| 15.000 | €0.01241 | €186.15 |
| 30.000 | €0.01079 | €323.70 |
| 45.000 | €0.01028 | €462.60 |
| 60.000 | €0.01011 | €606.60 |
| Unit Price without VAT: | €0.02584 |
|---|---|
| Unit Price with VAT: | €0.03127 |


