
HFE471M35050QEA | |
|---|---|
DigiKey Part Number | 6337-HFE471M35050QEA-ND |
Manufacturer | |
Manufacturer Product Number | HFE471M35050QEA |
Description | CAP ALUM 470UF 20% 450V SNAP-IN |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 277mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 277mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.04000 | €9.04 |
| 10 | €7.23800 | €72.38 |
| 20 | €5.42400 | €108.48 |
| 50 | €4.97380 | €248.69 |
| 200 | €4.52145 | €904.29 |
| Unit Price without VAT: | €9.04000 |
|---|---|
| Unit Price with VAT: | €10.93840 |

