New at DigiKey
HFE681M35050QEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFE681M35050QEA

DigiKey Part Number
6337-HFE681M35050QEA-ND
Manufacturer
Manufacturer Product Number
HFE681M35050QEA
Description
CAP ALUM 680UF 20% 450V SNAP-IN
Customer Reference
Detailed Description
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 191mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
191mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 A @ 120 Hz
Ripple Current @ High Frequency
2.8 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Solder Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ZEASSET
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.41000€12.41
10€9.95000€99.50
20€7.44500€148.90
50€6.82640€341.32
200€6.20570€1,241.14
Unit Price without VAT:€12.41000
Unit Price with VAT:€15.01610