
HFE821M35053QEA | |
|---|---|
DigiKey Part Number | 6337-HFE821M35053QEA-ND |
Manufacturer | |
Manufacturer Product Number | HFE821M35053QEA |
Description | CAP ALUM 820UF 20% 450V SNAP-IN |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 159mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 159mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.087" (53.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.64000 | €14.64 |
| 10 | €11.71200 | €117.12 |
| 20 | €8.78400 | €175.68 |
| 50 | €8.05200 | €402.60 |
| 200 | €7.31985 | €1,463.97 |
| Unit Price without VAT: | €14.64000 |
|---|---|
| Unit Price with VAT: | €17.71440 |

