
EZ80F915150MODG | |
|---|---|
DigiKey Part Number | 269-4878-ND |
Manufacturer | |
Manufacturer Product Number | EZ80F915150MODG |
Description | IC MOD EZ80F91 50MHZ 8KB |
Customer Reference | |
Detailed Description | eZ80® Acclaim!® Embedded Module eZ80F91 50MHz 8KB (Internal), 512KB (External) 256KB (Internal), 8MB (External) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MCU, Ethernet Core | |
Core Processor | eZ80F91 | |
Co-Processor | - | |
Speed | 50MHz | |
Flash Size | 256KB (Internal), 8MB (External) | |
RAM Size | 8KB (Internal), 512KB (External) | |
Connector Type | Header 2x30 | |
Size / Dimension | 2.500" L x 3.100" W (63.50mm x 78.70mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

