eZ80® Acclaim!® Embedded Module eZ80F92 20MHz 8KB (Internal), 512KB (External) 128KB (Internal), 1MB (External)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ80F920120MOD

DigiKey Part Number
269-3157-ND
Manufacturer
Manufacturer Product Number
EZ80F920120MOD
Description
IC MOD EZ80F92 20MHZ 8KB
Customer Reference
Detailed Description
eZ80® Acclaim!® Embedded Module eZ80F92 20MHz 8KB (Internal), 512KB (External) 128KB (Internal), 1MB (External)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MCU Core
Core Processor
eZ80F92
Co-Processor
-
Speed
20MHz
Flash Size
128KB (Internal), 1MB (External)
RAM Size
8KB (Internal), 512KB (External)
Connector Type
Header 2x25
Size / Dimension
2.500" L x 2.500" W (64.00mm x 64.00mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.