Power Switch/Driver 1:1 N-Channel 26A 32-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 26A 32-HSOP
32-SSOP (0.295", 7.50mm Width) Exposed Pad

MC07XSC200EKR2

DigiKey Part Number
MC07XSC200EKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC07XSC200EKR2
Description
IC PWR SWITCH N-CHAN 1:1 32HSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 26A 32-HSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
6V ~ 20V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
26A
Rds On (Typ)
7mOhm (Max)
Input Type
-
Features
Slew Rate Controlled, Watchdog Timer
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-HSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types