EUR | USD
Favorite

Price & Procurement
8.739 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 € 0,30
10 0,22400 € 2,24
25 0,19600 € 4,90
100 0,10620 € 10,62
250 0,10572 € 26,43
500 0,08670 € 43,35
1.000 0,06432 € 64,32
2.500 0,05649 € 141,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1N5818-TPTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: € 0,05023

1N5818-TP

Datasheet
Digi-Key Part Number 1N5818-TPCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1N5818-TP
Copy  
Description DIODE SCHOTTKY 30V 1A DO41
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 30V 1A Through Hole DO-41

Copy  
Documents & Media
Datasheets 1N5817 - 1N5819 Datasheet
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 30V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number 1N5818
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

MPX4250AP

SENSOR ABS PRESS 36.3 PSI MAX

NXP USA Inc.

€ 17,66000 Details

1N5818-T

DIODE SCHOTTKY 30V 1A DO41

Diodes Incorporated

€ 0,31000 Details

LTL-4221N

LED RED DIFFUSED T-1 T/H

Lite-On Inc.

€ 0,33000 Details

1N4004-TP

DIODE GEN PURP 400V 1A DO41

Micro Commercial Co

€ 0,12000 Details

PREC040SAAN-RC

CONN HEADER VERT 40POS 2.54MM

Sullins Connector Solutions

€ 0,46000 Details

1N5919BG

DIODE ZENER 5.6V 3W AXIAL

ON Semiconductor

€ 0,31000 Details
Additional Resources
Standard Package 1
Other Names 1N5818-TPCT