



FL75L07A | |
|---|---|
DigiKey Part Number | 1144-FL75L07A-ND |
Manufacturer | |
Manufacturer Product Number | FL75L07A |
Description | LINE FLTR 75VDC 7A SURFACE MOUNT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 7 A 75V Two Stage SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | 75V | |
Voltage - Rated AC | - | |
Current | 7 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cUL, UL, VDE | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.07000 | €17.07 |
| 10 | €13.93100 | €139.31 |
| 25 | €12.84920 | €321.23 |
| 50 | €12.08660 | €604.33 |
| 100 | €11.36890 | €1,136.89 |
| 420 | €10.01374 | €4,205.77 |
| 840 | €9.85885 | €8,281.43 |
| Unit Price without VAT: | €17.07000 |
|---|---|
| Unit Price with VAT: | €20.65470 |










